StarTech.com CABLE Series Coax, FTP, UTP, STP Wire Stripper, 3.5 → 7.5 mm, 109mm Overall
- RS Stock No.:
- 630-299
- Mfr. Part No.:
- CABLESTRIPCUT
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€17.05
(exc. VAT)
€20.97
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.05 |
*price indicative
- RS Stock No.:
- 630-299
- Mfr. Part No.:
- CABLESTRIPCUT
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Wire Stripper | |
| Stripping Range | 3.5 → 7.5 mm | |
| Overall Length | 109mm | |
| Material | ABS | |
| Standards/Approvals | TAA Compliant | |
| Series | CABLE | |
| Cable Type | Coax, FTP, UTP, STP | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Wire Stripper | ||
Stripping Range 3.5 → 7.5 mm | ||
Overall Length 109mm | ||
Material ABS | ||
Standards/Approvals TAA Compliant | ||
Series CABLE | ||
Cable Type Coax, FTP, UTP, STP | ||
- COO (Country of Origin):
- TW
StarTech CABLE Series Wire Stripper, 3.5-7.5mm Stripping Range, 109mm Overall Length - CABLESTRIPCUT
This wire stripper is a handheld tool designed to remove outer insulation from various data and signal cables in field and workshop environments. It is intended for use with Coaxial and twisted-pair cables, offering a Compact form factor for technicians who work on network and Coax installations while handling single‑handed operations.
Features and Benefits:
• Strips conductor insulation between 3.5mm and 7.5mm for adjustable precision
• Constructed from ABS for Durable handling and reduced weight
• Works with coax, FTP, UTP and STP to support multiple cable types
• Measures 109mm overall for convenient pocket carriage and access
• Constructed from ABS for Durable handling and reduced weight
• Works with coax, FTP, UTP and STP to support multiple cable types
• Measures 109mm overall for convenient pocket carriage and access
Applications
• Suitable for preparing coaxial cable ends for connectors
• Ideal for terminating FTP cables in networking installations
• Used with UTP during Ethernet cable assembly and maintenance
• Can be used for stripping STP in structured cabling tasks
• Ideal for terminating FTP cables in networking installations
• Used with UTP during Ethernet cable assembly and maintenance
• Can be used for stripping STP in structured cabling tasks
Is the tool compatible with different cable constructions?
The tool accommodates coaxial and several twisted‑pair constructions including FTP, UTP and STP.
What material is used for the housing and why does it matter?
The housing is MADE from ABS which reduces tool weight and provides impact resistance for routine site use.
How Compact is the tool for transport and storage?
The overall length is 109mm, enabling easy storage in tool bags and pockets.
What stripping range does it provide for conductor preparation?
It offers an adjustable stripping range from 3.5mm to 7.5mm for various cable diameters.
Related links
- Facom 985936 Series Optical Fibres Twisted Multipair (UTP/STP) Insulated Wire Stripper 11mm Overall
- Facom Combination Spanner 3.2 to 17 mm, 109mm Overall
- Dormer Cobalt Steel, 109mm Overall 15 mm
- Tivoly High Speed Steel, 109mm Overall 7.2 mm 1
- Tivoly High Speed Steel-E, 109mm Overall 7.2 mm 1
- Weidmüller AM 12 Series STP data cable 18 → 11 AWG, 97mm Overall
- Pressmaster Corex II Series Coax RG6 RG188 RG174 RG180
- Pressmaster Corex II Series RG-316 RG174 RG180 RG59 RG6
