Milwaukee Dual Component Wire Stripper, 0.2 → 16 mm²

Image representative of range

Subtotal (1 unit)*

€80.17

(exc. VAT)

€98.61

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.17

*price indicative

RS Stock No.:
697-026
Mfr. Part No.:
4932498268
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Wire Stripper

Stripping Range

0.2 → 16 mm²

Handle Type

Dual Component

RoHS Status: Exempt

COO (Country of Origin):
DE
The Milwaukee Wire Stripper is a fully automatic, self-adjusting tool designed for efficiently stripping common stranded and solid wires ranging from 0.2 mm² to 16 mm². This innovative tool features an adjustable length stop that ranges from 5 mm to 25 mm for precise wire stripping. It's equipped with a slim head design ensuring easy access to difficult areas while also integrating a side cutter capable of cutting wires up to 3 mm in copper or aluminium. The two-component handle enhances comfort during use and maximises force transmission, making it Ideal for both professionals and DIY enthusiasts alike.

Fully automatic and self-adjusting for hassle-free wire stripping

Accommodates all common stranded and solid wires from 0.2 mm² to 16 mm²

Adjustable length stop ensures precise lengths from 5 mm to 25 mm

Integrated side cutter efficiently handles wires up to 3 mm in Cu/AI

Slim head design allows for access in tight and difficult working areas

Two-component handle provides a comfortable grip and maximum force transmission

Locking mechanism ensures safe storage and space-saving

Customisable name tag for easy identification of the tool

Lanyard hole facilitates attachment to Milwaukee's safety range for use at heights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy