CK Wire Wire Stripper, 0.30 → 1 mm

Subtotal (1 unit)*

€62.23

(exc. VAT)

€76.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.23

*price indicative

RS Stock No.:
161-9560
Distrelec Article No.:
180-53-637
Mfr. Part No.:
330011
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Wire Stripper

Stripping Range

0.30 → 1 mm

Cable Type

Wire

RoHS Status: Exempt

COO (Country of Origin):
DE

CK Series Wire Insulated Wire Stripper, 0.30 to 1.0mm


This wire stripper is designed to remove insulation from small electrical conductors used in cable work. It operates within a narrow stripping range suitable for fine electronic and wiring tasks, providing a focused tool for preparatory wire handling in repair, assembly and prototype settings.

Features and Benefits:


• 0.30 to 1.00mm stripping range delivers consistent insulation removal
• Handheld form supports one-person operation on thin conductors
• Precision cutting action minimises conductor damage during stripping

Applications


• Suitable for preparation of electronic wires in assemblies
• Ideal for delicate wiring repair and prototype work
• Used with thin cable for signal and low-current connections

What wire sizes can it accommodate?


It accommodates insulated conductors from 0.30mm to 1.00mm diameter.

Can it be used on cable rather than single conductors?


Yes, it is intended for use on wire-type cables within the stated range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy