Klein Tools Romex, Stranded, Solid Wire Stripper, 10 → 22 AWG, 210mm Overall
- RS Stock No.:
- 228-6423
- Mfr. Part No.:
- 11061
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€32.70
(exc. VAT)
€40.22
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.70 |
*price indicative
- RS Stock No.:
- 228-6423
- Mfr. Part No.:
- 11061
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Wire Stripper | |
| Stripping Range | 10 → 22 AWG | |
| Overall Length | 210mm | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Cable Type | Romex, Stranded, Solid | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Wire Stripper | ||
Stripping Range 10 → 22 AWG | ||
Overall Length 210mm | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Cable Type Romex, Stranded, Solid | ||
- COO (Country of Origin):
- TW
The Klein Tools self adjusting wire stripper/cutter takes the guesswork out of stripping solid, stranded, and Romex wire. As the name suggests, this tool features a self-adjusting stripping head for quick, precise wire stripping. Its especially useful in panels and other places where multiple types and sizes of wire are present. Perfect for HVAC applications because it allows you to strip the outer jacket of thermostat wire and then all the associated individual wires. Its stripping head that adjusts to 10-20 AWG solid, 12-22 AWG stranded, and 12/2 and 14/2 Romex cable (all sizes) and other non-metallic (type NM) sheathed cable.
It has convenient wire cutter in handle
It has adjustable stopper to control the length of the core strip
Related links
- Ideal Industries 45 Series Solid 10 → 20 AWG
- Stanley FATMAX Series Insulated Insulated Wire Stripper 7 → 8 mm, 250mm Overall
- Ideal Industries T-Stripper Series Solid 26 → 14 AWG
- Weidmüller Stripax Series Insulated Insulated Wire Stripper 190mm Overall
- Ideal Industries T-Stripper Series Solid 20 → 10 AWG
- Klauke Stranded Conductor Ergonomic Grip Wire Stripper, 0.02 - 10 mm²
- Bosch Wire Stripper Series Wire Comfort Grip Wire Stripper 160mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 160mm Overall
