Bahco 3416 B Series Spare blade
- RS Stock No.:
- 270-2385
- Mfr. Part No.:
- 3416 B SH
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-2385
- Mfr. Part No.:
- 3416 B SH
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Cable Type | Wire | |
| Series | 3416 B | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Cable Type Wire | ||
Series 3416 B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Bahco automatic wire stripping pliers have is self adjusting stripping and cutting tool suitable for all types of wires with sections from 0.02 mm².
Widest stripping capacity of any tool of its type
Strong, durable and comfortable ergonomic design
Strong, durable and comfortable ergonomic design
Related links
- Bahco B Series Wire Wire Stripper 191mm Overall
- Bahco Spare Blade 50 mm Blade
- Bahco Spare Blade 50 mm Blade
- Knipex Spare Blade Block Spare Blade for use with Stripping Knife 16 50 145
- Knipex Spare Blade Block Spare Blade Block for use with Automatic Wire Stripper 12 52 195
- SAM Spare Blade 150 mm Blade Steel
- SAM Spare Blade 180 mm Blade Molybdenum Steel
- SAM Spare Blade 190 mm Blade Molybdenum Steel
