Miller CFS-2 Series Fibre Optic Comfort Grip, Ergonomic Wire Stripper, 2 → 3 mm, 165mm Overall
- RS Stock No.:
- 667-3828
- Mfr. Part No.:
- 46107
- Manufacturer:
- Miller
Subtotal (1 unit)*
€36.20
(exc. VAT)
€44.53
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.20 |
*price indicative
- RS Stock No.:
- 667-3828
- Mfr. Part No.:
- 46107
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Product Type | Wire Stripper | |
| Stripping Range | 2 → 3 mm | |
| Overall Length | 165mm | |
| Material | Steel, Polyamide | |
| Standards/Approvals | RoHS | |
| Series | CFS-2 | |
| Cable Type | Fibre Optic | |
| Handle Type | Comfort Grip, Ergonomic | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Product Type Wire Stripper | ||
Stripping Range 2 → 3 mm | ||
Overall Length 165mm | ||
Material Steel, Polyamide | ||
Standards/Approvals RoHS | ||
Series CFS-2 | ||
Cable Type Fibre Optic | ||
Handle Type Comfort Grip, Ergonomic | ||
RoHS Status: Exempt
CFS-2 Fiber Optic Stripper
For stripping 250 micron buffer coating to expose 125 micron cladded fiber
140 μm diameter hole and V-opening in blade allows removal of 250 micron buffer coating from 125 micron fiber
Second hole for stripping 2-3 mm fiber jackets
Pre-set at the factory—no adjustments needed
Will not scratch or nick glass fibre
All stripping surfaces are manufactured to precise tolerances to assure clean, smooth strips
Ergonomic handles
Lock to hold tool closed when it is not in use
Length: 165 mm
Weight: 119 g
Related links
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- RS PRO Shear Comfort Grip Wire Stripper 165mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 137mm Overall
- Miller FO 103 Series Fibre Optic Insulated Wire Stripper, 136.53mm Overall
- Miller ACS Series Fibre Optic Insulated Wire Stripper 127mm Overall
