Phoenix Contact WIREFOX 16 Series Round Insulated Wire Stripper, 4 → 16 mm², 191mm Overall
- RS Stock No.:
- 858-4092
- Mfr. Part No.:
- 1212155
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€172.36
(exc. VAT)
€212.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.36 |
*price indicative
- RS Stock No.:
- 858-4092
- Mfr. Part No.:
- 1212155
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 4 → 16 mm² | |
| Overall Length | 191mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | EAC | |
| Series | WIREFOX 16 | |
| Cable Type | Round | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 4 → 16 mm² | ||
Overall Length 191mm | ||
Material Polyamide, Steel | ||
Standards/Approvals EAC | ||
Series WIREFOX 16 | ||
Cable Type Round | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- SE
Stripping tool, for cables and conductors from 4 - 16 mm², self-adjusting, stripping length of up to 18 mm, cutting capacity of up to 10 mm² stranded/1.5 mm² solid, replaceable stripping blade
WIREFOX ... stripping pliers feature an automatic adjustment mechanism for a wide range of different types of insulation and conductor diameters;Practical integrated wire cutter
Related links
- Phoenix Contact WIREFOX Series Ergonomic Stripping Tool 191mm Overall
- Phoenix Contact WIREFOX 10 Series Insulated Wire Stripper 191mm Overall
- Phoenix Contact Wirefox 4 Series Insulated Wire Stripper 191mm Overall
- Phoenix Contact Wirefox 6SC Series Multi-Core 1.5 → 6 mm², 191mm Overall
- Phoenix Contact WIREFOX-E 10 Series Mains Ergonomic Wire Stripper 191mm Overall
- Phoenix Contact QUICK WIREFOX 16 NEUTRAL Series Round Insulated Wire Stripper 180mm Overall
- Thomas & Betts Round Insulated Wire Stripper 16mm Overall
- Phoenix Contact WIREFOX 16-1 Series Insulated Insulated Wire Stripper 166mm Overall
