Login / Register to access your benefits
Recently searched

    Phoenix Contact QUICK WIREFOX 18 Series Wire Stripper, 4.0mm Min, 16.0mm Max

    Subtotal (1 unit)*

    €167.15

    (exc. VAT)

    €205.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 10 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€167.15

    *price indicative

    RS Stock No.:
    858-4105
    Mfr. Part No.:
    1207365
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Phoenix Contact

    Cable Type

    Round

    Stripping Range

    4 → 16mm²

    Minimum Size

    4.0mm

    Maximum Size

    16.0mm

    Series

    QUICK WIREFOX 18

    Related links