Phoenix Contact Wirefox-D CX-5 Series Coaxial Insulated Wire Stripper, 2.5 → 7.6 mm, 90mm Overall
- RS Stock No.:
- 859-4922
- Mfr. Part No.:
- 1212167
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€120.79
(exc. VAT)
€148.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.79 |
*price indicative
- RS Stock No.:
- 859-4922
- Mfr. Part No.:
- 1212167
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wire Stripper | |
| Stripping Range | 2.5 → 7.6 mm | |
| Overall Length | 90mm | |
| Material | Polyamide, Steel | |
| Standards/Approvals | EAC | |
| Series | Wirefox-D CX-5 | |
| Cable Type | Coaxial | |
| Handle Type | Insulated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wire Stripper | ||
Stripping Range 2.5 → 7.6 mm | ||
Overall Length 90mm | ||
Material Polyamide, Steel | ||
Standards/Approvals EAC | ||
Series Wirefox-D CX-5 | ||
Cable Type Coaxial | ||
Handle Type Insulated | ||
- COO (Country of Origin):
- SE
Stripping tool for coaxial cables of Ø 2.5 ... 7.6 mm, 3-level, strip-off dimensions 5.5 and 5.5 mm
Large selection of precision stripping tools
Related links
- Phoenix Contact Wirefox-D CX-3 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-6 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-1 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-7 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-4 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-9 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-8 Series Coaxial Insulated Wire Stripper 90mm Overall
- Phoenix Contact Wirefox-D CX-2 Series Coaxial Insulated Wire Stripper 90mm Overall
