RS PRO Insulated Insulated Wire Stripper, 30 → 28 AWG, 136mm Overall

Subtotal (1 unit)*

€99.44

(exc. VAT)

€122.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€99.44

*price indicative

RS Stock No.:
877-3383
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wire Stripper

Stripping Range

30 → 28 AWG

Overall Length

136mm

Material

Polyamide, Steel

Standards/Approvals

RoHS

Series

RS PRO

Cable Type

Insulated

Handle Type

Insulated

RoHS Status: Exempt

COO (Country of Origin):
US

RS NN Series Wire Strippers


RS branded precision wire strippers are an excellent choice for removing insulation easily without scratching or marking solid or stranded wire.

Pivot pin, spring and precision handles enhance tool functionality and durability

Factory set requires no adjustment

All cutting surfaces are precision formed, hardened, tempered and ground assuring precise installation removal

Weight: 2.5oz (71g)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy