Samtec Female Female Wire to Board Cable Assembly
- RS Stock No.:
- 250-2855
- Mfr. Part No.:
- HDR-169468-01-1
- Manufacturer:
- Samtec
Bulk discount available
Price Each**
€167.96
(exc. VAT)
€206.59
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 9 | €167.96 |
10 - 99 | €156.21 |
100 + | €134.36 |
**price indicative
Related links
- Samtec HDR Series Flat Ribbon Cable, 500mm Length
- Samtec REF Series PCB Header
- Samtec Surface Mount PCB Connector 6-Row, 1.27mm Pitch
- Samtec Ribbon Cable
- Samtec Threaded Standoff 7.15mm Body Female/Female
- Molex Female KK 396 Female KK 396 Cable assembly, 600mm
- Samtec 40 Way Female Tiger Eye SFSD to 40 Way Male Tiger Eye SFSD...
- Samtec 14 Way Female Tiger Eye SFSD to 14 Way Female Wire to Board...