Samtec HDR Series Ribbon Cable, Flat Ribbon, 1.27 mm Pitch, 500 mm Length
- RS Stock No.:
- 208-8638
- Mfr. Part No.:
- HDR-169468-02
- Manufacturer:
- Samtec
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 208-8638
- Mfr. Part No.:
- HDR-169468-02
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Series | HDR | |
| Cable Length | 500mm | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Series HDR | ||
Cable Length 500mm | ||
Standards/Approvals UL, RoHS | ||
Samtec HDR Series Ribbon Cable, 500mm Length, Flat Ribbon Cable - HDR-169468-02
This ribbon cable by Samtec, terminated and flat in structure, belongs to the HDR series. It has a length of 500mm and is designed with precision and expertise to meet the demands of various industries.
Features & Benefits
• Crafted with lead-free processing for enhanced safety and environmental sustainability
• Terminated ribbon cable with flat structure, suitable for a wide range of applications
• 500mm cable length ensures flexibility and ease of use
• Potted cable terminations with UV epoxy for added durability
• Confidential and proprietary design by Samtec, ensuring quality and reliability
Applications
• Ideal for use in different industries
• Suitable for quoting, preliminary design, prototyping, and informational purposes only
Can it be used for production purposes?
This ribbon cable is designed for quoting, preliminary design, prototyping, and informational purposes only.
Will it fit different applications?
Yes, it is versatile and can be used in various industries such as automation, electronics, electrical, and mechanical sectors.
Is the cable suitable for long-term use?
The cable terminations are potted with UV epoxy to ensure durability and long-lasting performance.
Related links
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 500 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 507 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 257 mm Length
- Samtec HDR Series Ribbon Cable 1.27 mm Pitch, 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 4 in Length
- Samtec FFMD Series Ribbon Cable 1.27 mm Pitch, 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 3.175 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
