nVent HOFFMAN 3 Way 3 Pin GST18i3 Unterminated Cable, 1m
- RS Stock No.:
- 269-8785
- Mfr. Part No.:
- ELC1005PB
- Manufacturer:
- nVent HOFFMAN
Price 1 Pack of 5**
€60.69
(exc. VAT)
€74.65
(inc. VAT)
Temporarily out of stock - back order for despatch 15-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €60.69 | €12.138 |
**price indicative
Related links
- nVent HOFFMAN 3 Way 3 Pin GST18i3 Unterminated Cable, 1m
- nVent HOFFMAN 2 Way 3 Pin GST18i3 Unterminated Cable, 3m
- Phoenix Contact Cable 1m
- Samtec USB 2.0 Cable 1m
- ASSMANN WSW USB 2.0 Cable 1m
- ASSMANN WSW USB 2.0 Cable 1m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 1m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 1m