ASSMANN WSW USB Cable, Female USB Type A to Female, USB 2.0 Unterminated, Black, 1 m
- RS Stock No.:
- 674-2286
- Mfr. Part No.:
- A-KAB-USBA-FS-1M
- Manufacturer:
- ASSMANN WSW
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.93
(exc. VAT)
€25.74
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €20.93 |
| 15 - 49 | €20.36 |
| 50 - 99 | €19.80 |
| 100 - 249 | €19.28 |
| 250 + | €18.78 |
*price indicative
- RS Stock No.:
- 674-2286
- Mfr. Part No.:
- A-KAB-USBA-FS-1M
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Unterminated | |
| USB Version | USB 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | A-KAB | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Unterminated | ||
USB Version USB 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series A-KAB | ||
- COO (Country of Origin):
- CN
USB Style A and B Male + Female 1m Cable Assembly, IP67
Assmann A-KAB series waterproof USB connector cables feature a screw lock housing that provides IP67 rating when connected.
Features and Benefits
4 Wire with Shield: Black, Red 24AWG, Green and White 28AWG
IP67 Rating
13 / 16" - 28UNS Thread
Assmann
Related links
- ASSMANN WSW USB Cable USB 2.0 Unterminated 1 m
- FTDI Chip USB Cable USB 2.0 Unterminated 500 mm
- Phoenix Contact USB Cable USB 2.0 Unterminated 2 m
- RAFI USB Cable USB 2.0 Unterminated 1.5 m
- RAFI USB Cable USB 2.0 Unterminated 400 mm
- ASSMANN WSW Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Type A
- ASSMANN WSW Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
