ASSMANN WSW USB Cable, Female USB Type B to Female, USB 2.0 Unterminated, Black, 1 m

Get a bulk buy discount

Add 15 more to save €11.25

View bulk pricing options

Subtotal (1 unit)*

€26.78

(exc. VAT)

€32.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€26.78-
15 - 49€26.03€11.25
50 - 99€25.34€72.00
100 - 249€24.66€212.00
250 +€24.04€685.00

*price indicative

RS Stock No.:
674-2299
Mfr. Part No.:
A-KAB-USBB-FS-1M
Manufacturer:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

USB Cable

Cable Length

1m

Connector Type A

USB Type B

Connector Type B

Unterminated

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

Series

A-KAB

USB Style A and B Male + Female 1m Cable Assembly, IP67


Assmann A-KAB series waterproof USB connector cables feature a screw lock housing that provides IP67 rating when connected.

Features and Benefits


4 Wire with Shield: Black, Red 24AWG, Green and White 28AWG

IP67 Rating

13 / 16" - 28UNS Thread

Assmann


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy