D-Link Wireless AC1750 Wave 2 Dual-Band PoE Access Point 1 Port Wifi Extender, 802.11ac, 10/100/1000Mbit/s
- RS Stock No.:
- 135-347
- Distrelec Article No.:
- 301-85-163
- Mfr. Part No.:
- DAP-2680
- Manufacturer:
- D-Link
Stock information currently inaccessible
- RS Stock No.:
- 135-347
- Distrelec Article No.:
- 301-85-163
- Mfr. Part No.:
- DAP-2680
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Model | Wireless AC1750 Wave 2 Dual-Band PoE Access Point | |
| Wireless Technology | 802.11ac/n/g/b/a | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11ac | |
| WiFi Band | 2.4 GHzGHz, 5GHz | |
| Wireless Data Rate | 1750Mbit/s | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 190 x 190 x 44.8mm | |
| Weight | 580g | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Model Wireless AC1750 Wave 2 Dual-Band PoE Access Point | ||
Wireless Technology 802.11ac/n/g/b/a | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11ac | ||
WiFi Band 2.4 GHzGHz, 5GHz | ||
Wireless Data Rate 1750Mbit/s | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 190 x 190 x 44.8mm | ||
Weight 580g | ||
- COO (Country of Origin):
- CN
The D-Link Wireless AC1750 Wave 2 Dual-Band PoE Access Point is designed to support small to medium business or enterprise environments by providing network administrators with secure and manageable dual-band wireless LAN options, and utilising the cutting-edge speed of 802.11ac Wave 2.
Combined wireless speeds of up to 1,300 Mbps
MU-MIMO with beamforming
Band steering
Gigabit LAN port
MU-MIMO with beamforming
Band steering
Gigabit LAN port
Related links
- D-Link DAP-2610 1 Port Wifi Extender 1300Mbit/s
- D-Link Wireless AC2300 Wave 2 Dual-Band PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DAP-1610 AC1200 Wi-Fi Range Extender WiFi Extender 1200Mbps 802.11Ac/N/G/B/A
- D-Link DAP-1620 AC1300 Wi-Fi Range Extender WiFi Extender 1300Mbps 802.11Ac/N/G/B/A
- Netgear WAC104 4 Port Wireless Access Point 10/100/1000Mbit/s
- D-Link Nuclias Connect AX1800 Wi-Fi 6 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ax
- D-Link Nuclias Connect Wireless AC1200 Wave 2 Dual-Band PoE Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Connect AX3000 Wi-Fi 6 Dual-Band PoE Access Point 2 Port Wireless Access Point 2500Mbps
