Netgear WAC104 4 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
- RS Stock No.:
- 136-3081
- Mfr. Part No.:
- WAC104-100UKS
- Manufacturer:
- Netgear
Discontinued
- RS Stock No.:
- 136-3081
- Mfr. Part No.:
- WAC104-100UKS
- Manufacturer:
- Netgear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | WAC104 | |
| WiFi Standard | 802.11ac | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Band | 2.4 GHzGHz, 5GHz | |
| Wireless Data Rate | 300 Mbps at 2.4 GHz, 867 Mbps at 5 GHz Standard | |
| Number of LAN Ports | 4 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 239.65 x 181.45 x 40.6mm | |
| Weight | 385g | |
| Depth | 181.45mm | |
| Height | 40.6mm | |
| Width | 239.65mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model WAC104 | ||
WiFi Standard 802.11ac | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Band 2.4 GHzGHz, 5GHz | ||
Wireless Data Rate 300 Mbps at 2.4 GHz, 867 Mbps at 5 GHz Standard | ||
Number of LAN Ports 4 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 239.65 x 181.45 x 40.6mm | ||
Weight 385g | ||
Depth 181.45mm | ||
Height 40.6mm | ||
Width 239.65mm | ||
Netgear Wireless Access Points
The Netgear WAC104 dual-band 802.11ac wireless access point (AP) delivers high
performance for small office and home office (SOHO) deployments and supports dual-band concurrent operation at 2.4GHz and 5GHz with a combined throughput of 1.2Gbps (300Mbps at 2.4GHz and 867Mbps at 5GHz). It provides standalone configuration with an easy setup for a reliable, high-performance and affordable wireless solution.
performance for small office and home office (SOHO) deployments and supports dual-band concurrent operation at 2.4GHz and 5GHz with a combined throughput of 1.2Gbps (300Mbps at 2.4GHz and 867Mbps at 5GHz). It provides standalone configuration with an easy setup for a reliable, high-performance and affordable wireless solution.
Features and Benefits
Easy to configure
Wireless data rate is 300Mbits
Comprehensive monitoring with web-based access
Maximise coverage for optimal deployment for SOHO
Supports wireless security features (WPA, WPA2)
MAC-based access control list to protect against intruders
Support latest 802.11 ac wireless clients
Backward compatible to allow legacy devices to connect at their fastest speed
Power consumption is 8.1W (maximum)
UK plug
Wireless data rate is 300Mbits
Comprehensive monitoring with web-based access
Maximise coverage for optimal deployment for SOHO
Supports wireless security features (WPA, WPA2)
MAC-based access control list to protect against intruders
Support latest 802.11 ac wireless clients
Backward compatible to allow legacy devices to connect at their fastest speed
Power consumption is 8.1W (maximum)
UK plug
Applications
To create your own personal wireless home network to share your wireless internet connection, documents, music and photos
Certifications
IEEE 802.11ac specification
IEEE 802.11n 2.0 specification
IEEE 802.11g
IEEE 802.11b
IEEE 802.11a
CE (EN60950) certified
IEEE 802.11n 2.0 specification
IEEE 802.11g
IEEE 802.11b
IEEE 802.11a
CE (EN60950) certified
Related links
- D-Link Wireless AC1750 Wave 2 Dual-Band PoE Access Point 1 Port Wifi Extender 10/100/1000Mbit/s
- Siemens SCALANCE MUM853-1 4 Port Wireless Access Point, 10/100/1000Mbit/s
- Netgear 1 Port Wireless Access Point, 750Mbps
- Planet WDAP-C7210E 2 Port Wireless Access Point 1200Mbit/s
- Netgear EX6120-100UKS 1 Port Wireless Access Point IEEE 802.11 ac IEEE 802.11 n, 1200Mbps
- TP-Link EAP725-Wall 4 Port Wireless Access Point 5Gbps
- Ezurio IG60 4 Port Wireless Access Point, IEEE 802.11 ac
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
