Trendnet 867Mbps, 867 Mbps 802.11a, 802.11b, 802.11g, 802.11n
- RS Stock No.:
- 649-588
- Mfr. Part No.:
- TEW-823DAP
- Manufacturer:
- Trendnet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 649-588
- Mfr. Part No.:
- TEW-823DAP
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Wireless Technology | 802.11a, 802.11b, 802.11g, 802.11n | |
| Wireless Data Rate | 867Mbps, 867Mbps | |
| Height | 46mm | |
| Width | 130mm | |
| Standards/Approvals | CE, FCC, IC, IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11k, IEEE 802.11n, IEEE 802.11r, IEEE 802.11v, IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3u, IEEE 802.3x | |
| Weight | 188g | |
| Depth | 46mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Wireless Technology 802.11a, 802.11b, 802.11g, 802.11n | ||
Wireless Data Rate 867Mbps, 867Mbps | ||
Height 46mm | ||
Width 130mm | ||
Standards/Approvals CE, FCC, IC, IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11k, IEEE 802.11n, IEEE 802.11r, IEEE 802.11v, IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3u, IEEE 802.3x | ||
Weight 188g | ||
Depth 46mm | ||
- COO (Country of Origin):
- TW
The Trendnet Dual Band Indoor Wireless PoE Access Point, supports Access Point (AP and Repeater modes. This wireless indoor access point generates concurrent 867Mbps WiFi AC and 400Mbps WiFi N networks. MU-MIMO technology processes multiple data streams simultaneously, increasing real-time WiFi performance when multiple devices access the network.
Access Point and Repeater modes
Supports the latest WPA3 wireless encryption
Gigabit PoE LAN port
Low-profile housing blends into most environments
Includes wall / ceiling mounting plate
Related links
- Hirschmann BAT-C2 2 Port Wireless Access Point 802.11ac 802.11g, 802.11n
- D-Link DWR-932W Networking Modules 802.11g IEEE 802.11, 4G LTE
- Wieland WIENET AP ETH-A-A 1 Port Wireless Access Point 802.11g 10/100Mbit/s
- Wieland WIENET AP ETH-A Wireless Access Point 802.11n 802.11g
- Wieland WIENET AP 3P ETH-A Wireless Access Point 802.11g 802.11b
- Microchip RN1810-I/RM100 3.15 to 3.45V WiFi Module 802.11g, 802.11n UART
- Microchip RN1810E-I/RM100 3.15 to 3.45V WiFi Module 802.11g, 802.11n UART
- Espressif ESP-WROOM-S2 2.5 to 3.6V WiFi Module 802.11g GPIO I2C IR UART
