D-Link DWR-932W Networking Modules, 802.11b, 802.11g, 802.11n, IEEE 802.11, 4G LTE

Image representative of range

Subtotal (1 unit)*

€54.08

(exc. VAT)

€66.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.08

*price indicative

RS Stock No.:
853-288
Mfr. Part No.:
DWR-932W
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Networking Modules

Wi-Fi Standard

802.11b, 802.11g, 802.11n, IEEE 802.11

Wi-Fi Band

2.4GHz

Security Protocols

WPA3

Network Technology

4G LTE

Width

103mm

Standards/Approvals

CE

Depth

63mm

Height

13.3mm

Weight

102g

COO (Country of Origin):
CN
The D-Link mobile hotspot provides seamless 4G LTE connectivity. Designed for both personal and professional use, it allows users to share their Internet connection effortlessly across multiple devices.

Share your 4G Internet connection with up to 32 devices

Compact and lightweight design ensures easy portability

4G LTE speeds reach up to 150 Mbps for downloads and 50 Mbps for uploads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy