Rextron 1 Port Wireless Access Point, IEEE 802.11, 867Mbps
- RS Stock No.:
- 707-954
- Mfr. Part No.:
- VAP912C-K
- Manufacturer:
- Rextron
Image representative of range
Subtotal (1 unit)*
€250.52
(exc. VAT)
€308.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.52 |
*price indicative
- RS Stock No.:
- 707-954
- Mfr. Part No.:
- VAP912C-K
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 867Mbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA, WPA2, WPA3 | |
| Diameter | 162mm | |
| Standards/Approvals | UKCA | |
| Width | 162mm | |
| Weight | 300g | |
| Height | 42mm | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 867Mbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 867Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA, WPA2, WPA3 | ||
Diameter 162mm | ||
Standards/Approvals UKCA | ||
Width 162mm | ||
Weight 300g | ||
Height 42mm | ||
- COO (Country of Origin):
- TW
The Rextron high-performance Mesh Wireless solution, designed to expand the wireless coverage, eliminate Wi-Fi dead zones and significantly reduce the cost of network deployments. It can also be used as a traditional access point either managed or stand alone so has the flexibility to be used how you need it. It is dual-band 802.11ac Wave 2 Mesh Wireless solution, designed to eliminate wireless drop outs, stuttering videos, slow download speeds, poor signal and Wi-Fi dead zones. One access point acts as the controller (Mesh root) and in total up to 8 access points create an easy to manage wireless mesh. Extend coverage without running expensive cabling. Initial setup is easy with the Wireless app, whether its creating a new Mesh network or being set up in AP and Range Extender modes, the Quick Start Wizard assists throughout.
Mesh Wireless
Easy to Configure and Manage
Auto-Optimisation
Wireless Optimisation
Related links
- Draytek 1 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 2400Mbps
- Draytek 2 Port Wireless Access Point 867Mbps
- TP-Link Flex Bridge 5 3 Port Wireless Access Point 867Mbps
- Rextron 5 Port Wireless Access Point 866Mbps
- TP-Link AC1200 Wireless Access Point 867Mbps
