Draytek 2 Port Wireless Access Point, IEEE 802.11, 867Mbps
- RS Stock No.:
- 708-008
- Mfr. Part No.:
- VAP918RPD-K
- Manufacturer:
- Draytek
Image representative of range
Subtotal (1 unit)*
€530.00
(exc. VAT)
€651.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €530.00 |
*price indicative
- RS Stock No.:
- 708-008
- Mfr. Part No.:
- VAP918RPD-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 867Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 867Mbps | |
| Number of LAN Ports | 2 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Height | 244mm | |
| Standards/Approvals | UKCA | |
| Width | 161mm | |
| Depth | 72mm | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 867Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 867Mbps | ||
Number of LAN Ports 2 | ||
Security Protocols WEP, WPA, WPA2 | ||
Height 244mm | ||
Standards/Approvals UKCA | ||
Width 161mm | ||
Depth 72mm | ||
Weight 1kg | ||
- COO (Country of Origin):
- TW
The Draytek AC1300 WiFi 5 PoE+ CPE Link is designed for outdoor environments. It is Ideal for providing wireless access to users and devices in any outdoor scenario, including restaurants, gardens, marinas, educational premises, or anywhere else where outdoor access is needed. Features dual-band 802.11ac Wave 2 wireless Point to Point Link and range extender that can be used a part of a DrayTek Mesh Wireless solution, designed to eliminate wireless drop outs, stuttering videos, slow download speeds, poor signal and WiFi dead zones. One unit acts as the controller (Mesh root) and in total up to eight (8) units create an easy to manage wireless mesh (additional units sold separately). Extend coverage without running expensive cabling.
Ruggedized Outdoor AP
Dual-Band 11ac Wave 2 Access Point
Temperature Sensor
Mesh Wireless
Wireless Security and VLANs
AP and Repeater Modes
Directional High-Gain Antenna
Easy to Configure and Manage
Related links
- Rextron 2 Port Wireless Access Point 867Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
- TP-Link Flex Bridge 5 3 Port Wireless Access Point 867Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
- Draytek 5 Port Wireless Access Point 866Mbps
- Draytek 1 Port Wireless Access Point 2400Mbps
- TP-Link AC1200 Wireless Access Point 867Mbps
