Rextron 1 Port Wireless Access Point, IEEE 802.11, 867Mbps
- RS Stock No.:
- 707-988
- Mfr. Part No.:
- VAP918R-K
- Manufacturer:
- Rextron
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-988
- Mfr. Part No.:
- VAP918R-K
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Network Speed | 867Mbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wireless Data Rate | 867Mbps | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA, WPA2, WPA3 | |
| Depth | 72mm | |
| Height | 244mm | |
| Standards/Approvals | UKCA | |
| Width | 161mm | |
| Weight | 1kg | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Network Speed 867Mbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wireless Data Rate 867Mbps | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA, WPA2, WPA3 | ||
Depth 72mm | ||
Height 244mm | ||
Standards/Approvals UKCA | ||
Width 161mm | ||
Weight 1kg | ||
- COO (Country of Origin):
- TW
The Rextron Wireless Access Point designed for outdoor environments. It is Ideal for providing wireless access to users and devices in any outdoor scenario, including restaurants, gardens, marinas, educational premises or, really, anywhere where outdoor access is needed.
Outdoor Mesh Wireless Access Point and Range Extender
IP67 - Designed to provide reliable wireless outdoors in all conditions
AC1300 - 11ac 'Wave 2' Dual Band Wireless with Omni-Directional Antennas
5GHz High-Gain Directional Antenna, up to 866Mbps Point-to-Point link (RPD model)
Gigabit Ethernet port with Power over Ethernet Input
VigorAP 918RPD provides 2nd Gigabit Ethernet port with PoE Output
Centrally Managed or Standalone operation
Related links
- Rextron 1 Port Wireless Access Point 867Mbps
- Rextron 2 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 2400Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Draytek 2 Port Wireless Access Point 867Mbps
- TP-Link Flex Bridge 5 3 Port Wireless Access Point 867Mbps
- Rextron 5 Port Wireless Access Point 866Mbps
- TP-Link AC1200 Wireless Access Point 867Mbps
