Draytek 1 Port Wireless Access Point, IEEE 802.11, 2400Mbps
- RS Stock No.:
- 708-027
- Mfr. Part No.:
- VAP962C-K
- Manufacturer:
- Draytek
Image representative of range
Subtotal (1 unit)*
€235.00
(exc. VAT)
€289.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.00 |
*price indicative
- RS Stock No.:
- 708-027
- Mfr. Part No.:
- VAP962C-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Access Point | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 2400Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wireless Data Rate | 2402Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2, WPA2-PSK, WPA3 | |
| Depth | 190mm | |
| Standards/Approvals | WEEE | |
| Weight | 520g | |
| Width | 190mm | |
| Diameter | 190mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Wireless Access Point | ||
Wireless Technology Access Point | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 2400Mbps | ||
Supported Frequency Bands 5GHz | ||
Wireless Data Rate 2402Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2, WPA2-PSK, WPA3 | ||
Depth 190mm | ||
Standards/Approvals WEEE | ||
Weight 520g | ||
Width 190mm | ||
Diameter 190mm | ||
Height 30mm | ||
- COO (Country of Origin):
- TW
The Draytek High-performance Wireless access point designed for business and SOHO environments. This ceiling or wall-mounted mesh access point delivers dual-band wireless performance of up to 3Gbps (AX 3000), providing fast and reliable Wi-Fi connectivity for your network. Equipped with 2.5Gb Ethernet wired connectivity, the VigorAP 962C ensures seamless integration with your existing network infrastructure. This allows for high-speed data transfer and optimal performance for all your connected devices.
Powerful Wi-Fi 6 Access Point
Strong WPA3 Connection Encryption
Master AP Management
2.5 Gigabit Power Over Ethernet
High Density Performance
Ceiling Mounting
Related links
- Rextron 1 Port Wireless Access Point 2400Mbps
- Draytek 1 Port Wireless Access Point 867Mbps
- Draytek 5 Port Wireless Access Point 2402Mbps
- Draytek 5 Port Wireless Access Point 866Mbps
- Draytek 2 Port Wireless Access Point 867Mbps
- Rextron 1 Port Wireless Access Point 867Mbps
- Edimax EW-7438RPN Mini 1 Port Wireless Access Point IEEE 802.11 b 300Mbps
- TP-Link EAP723 1 Port Wireless Access Point 5Gbps
