Ezurio RG1xx 1 Port Wireless Access Point, 802.11n
- RS Stock No.:
- 212-0316
- Mfr. Part No.:
- 450-00107-K2
- Manufacturer:
- Ezurio
Subtotal (1 unit)*
€420.70
(exc. VAT)
€517.46
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.70 |
*price indicative
- RS Stock No.:
- 212-0316
- Mfr. Part No.:
- 450-00107-K2
- Manufacturer:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Wireless Access Point | |
| Wireless Technology | LTE CAT 1, Wi-Fi, LoRaWAN | |
| Wi-Fi Standard | 802.11n | |
| Wireless Data Rate | 144.4Mbps | |
| Wi-Fi Band | 0.915GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2, TKIP, WPA, AES, WEP | |
| Standards/Approvals | AT&T, PTCRB, IC, Verizon (all pending), FCC | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Wireless Access Point | ||
Wireless Technology LTE CAT 1, Wi-Fi, LoRaWAN | ||
Wi-Fi Standard 802.11n | ||
Wireless Data Rate 144.4Mbps | ||
Wi-Fi Band 0.915GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2, TKIP, WPA, AES, WEP | ||
Standards/Approvals AT&T, PTCRB, IC, Verizon (all pending), FCC | ||
- COO (Country of Origin):
- TW
The Laird Connectivity's Sentrius™ RG191+LTE Series LoRaWAN-enabled gateway is the ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your LoRaWAN network. Leveraging our field-proven, reliable WB50NBT wireless bridge certified module, it also offers enterprise dual-band Wi-Fi and wired Ethernet for complete design freedom.
Interface Type Ethernet
Operating Supply Voltage 12 V
Minimum Operating Temperature - 30°C
Maximum Operating Temperature + 70°C
Related links
- Ezurio RG1xx 1 Port Wireless Access Point, 802.11n
- Ezurio RG1xx 2 Port Wireless Access Point, 802.11n
- Edimax CAP300 1 Port Wireless Access Point 300Mbit/s
- Wieland WIENET AP ETH-A Wireless Access Point 802.11n 802.11g
- Hirschmann BAT-C2 2 Port Wireless Access Point 802.11ac 802.11g, 802.11n
- Wieland WIENET AP ETH-A-A 1 Port Wireless Access Point 802.11g 10/100Mbit/s
- Ezurio IG60 4 Port Wireless Access Point, IEEE 802.11 ac
- Ezurio IG60 1 Port Wireless Access Point, IEEE 802.11 ac
