Phoenix Contact NEARFI P 2A B Wireless Access Point

Subtotal (1 unit)*

€843.58

(exc. VAT)

€1,037.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€843.58

*price indicative

RS Stock No.:
250-8963
Mfr. Part No.:
1234226
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Wireless Access Point

Wireless Technology

NearFi

Wi-Fi Standard

No

Depth

39mm

Standards/Approvals

CE, RoHS, EN

Width

80mm

Weight

535g

Height

86mm

COO (Country of Origin):
DE
The Phoenix Contact can transmit power (24 V DC / 2 A) without contact across distances of up to 10 mm with the robust NEARFI-P… NearFi couplers. You can therefore replace wear-sensitive and maintenance-intensive connections and reduce downtimes in your systems.

Contactless - and therefore no wear and no maintenance

High power in a compact housing

All-round visible diagnostics with light ring on the housing

High degree of mounting freedom with flexible proximity options

Protocol-transparent transmission of all standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy