Phoenix Contact NEARFI D ETH R Wireless Access Point, 100Mbps
- RS Stock No.:
- 250-8967
- Mfr. Part No.:
- 1234234
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€732.41
(exc. VAT)
€900.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €732.41 |
*price indicative
- RS Stock No.:
- 250-8967
- Mfr. Part No.:
- 1234234
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Wireless Access Point | |
| Wireless Technology | NearFi | |
| Wi-Fi Standard | No | |
| Network Speed | 100Mbps | |
| Wireless Data Rate | 100Mbps | |
| Height | 86mm | |
| Depth | 39mm | |
| Weight | 480g | |
| Standards/Approvals | RoHS, CE, EN | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Wireless Access Point | ||
Wireless Technology NearFi | ||
Wi-Fi Standard No | ||
Network Speed 100Mbps | ||
Wireless Data Rate 100Mbps | ||
Height 86mm | ||
Depth 39mm | ||
Weight 480g | ||
Standards/Approvals RoHS, CE, EN | ||
Width 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact can transmit real-time Ethernet data (100 Mbps, full duplex) without contact across distances of up to 10 mm with the robust NEARFI-D NearFi couplers. Furthermore, the specially developed NearFi technology enables latency-free and protocol-independent Ethernet communication. At the same time, the limited wireless range of just a few centimetres also ensures security and permits parallel applications in the tightest of spaces. You can therefore replace wear-sensitive and maintenance-intensive connections and reduce
downtimes in your systems.
Contactless - and therefore no wear and no maintenance
High power in a compact housing
All-round visible diagnostics with light ring on the housing
High degree of mounting freedom with flexible proximity options
Protocol-transparent transmission of all standard
Related links
- Phoenix Contact NEARFI D ETH B Wireless Access Point, 100Mbps
- Phoenix Contact NEARFI PD 2A ETH R Wireless Access Point, 100Mbps
- Phoenix Contact NEARFI PD 2A ETH B Wireless Access Point, 100Mbps
- Phoenix Contact NEARFI P 2A R Wireless Access Point
- Phoenix Contact NEARFI P 2A B Wireless Access Point
- Hirschmann BAT867-R 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n
- Wieland WIENET AP ETH-A Wireless Access Point 802.11n 802.11g
- Wieland WIENET AP 3P ETH-A Wireless Access Point 802.11g 802.11b
