TP-Link AC1200 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac, 867Mbps
- RS Stock No.:
- 267-6054
- Distrelec Article No.:
- 302-61-970
- Mfr. Part No.:
- EAP225-Outdoor
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€147.89
(exc. VAT)
€181.90
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.89 |
*price indicative
- RS Stock No.:
- 267-6054
- Distrelec Article No.:
- 302-61-970
- Mfr. Part No.:
- EAP225-Outdoor
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Network Speed | 867Mbps | |
| Wireless Data Rate | 867Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | Mac | |
| Standards/Approvals | RoHS, CE, FCC | |
| Width | 215.7mm | |
| Diameter | 45mm | |
| Height | 37.7mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Network Speed 867Mbps | ||
Wireless Data Rate 867Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols Mac | ||
Standards/Approvals RoHS, CE, FCC | ||
Width 215.7mm | ||
Diameter 45mm | ||
Height 37.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP Link wireless access point is durable and weatherproof enclosure for outdoor Wi Fi applications. This wireless access point has captive portal which provides a convenient method for guest authentication. This device supports seamless roaming to smooth the video playbacks and voice calls when moving between locations.
High transmission power
Flexible deployment
Convenient installation
High gain antennas
Related links
- TP-Link AC1200 Wireless Access Point 867Mbps
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AX3000 1 Port Wireless Access Point 2402Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
- TP-Link EAP650 D30-Outdoor 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP668-Outdoor HD 3 Port Wireless Access Point 1148Mbps
