TP-Link EAP110 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps

Subtotal (1 unit)*

€66.77

(exc. VAT)

€82.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.77

*price indicative

RS Stock No.:
637-989
Mfr. Part No.:
EAP110-Outdoor
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11a/b/g/n/ac

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Wi-Fi Band

2.4GHz

Supported Frequency Bands

5GHz

Wireless Data Rate

300Mbps

Number of LAN Ports

1

Security Protocols

WPA, WPA2

Standards/Approvals

CE, FCC, RoHS

Depth

46mm

Height

26.7mm

Width

214.9mm

COO (Country of Origin):
CN
The TP-Link 300 Mbps Wireless N outdoor access point designed for durability and ease of deployment. Housed in an IP65 rated, weather resistant enclosure with two 3 dBi Omni-directional antennas, it offers reliable Wi‑Fi coverage up to 200 m. Fully integrated with the Omada SDN platform, it supports centralized cloud or app-based management, secure guest networks and VLAN tagging. Powered via both 802.3af and 48 V passive PoE, it facilitates flexible installation in industrial and outdoor environments.

Built for outdoor Wi-Fi applications

Up to 300Mbps Wi-Fi with 2x2 MIMO technology

High transmission power and high gain antennas provide a long-range coverage area

Durable and weatherproof enclosure to withstand fair and foul weather

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy