Schneider Electric WiFi Extender, IEEE 802.11 b/g/n, 300Mbps
- RS Stock No.:
- 276-2190
- Mfr. Part No.:
- NU360518
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 276-2190
- Mfr. Part No.:
- NU360518
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | WiFi Extender | |
| Wireless Technology | 802.11 B/G/N | |
| Network Speed | 300Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Wireless Data Rate | 300Mbps | |
| Security Protocols | WPA2-PSK | |
| Weight | 530g | |
| Standards/Approvals | IEEE 802.11 b/g/n | |
| Depth | 39mm | |
| Width | 45mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type WiFi Extender | ||
Wireless Technology 802.11 B/G/N | ||
Network Speed 300Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Wireless Data Rate 300Mbps | ||
Security Protocols WPA2-PSK | ||
Weight 530g | ||
Standards/Approvals IEEE 802.11 b/g/n | ||
Depth 39mm | ||
Width 45mm | ||
Height 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric WiFi Repeater is a high quality wireless networking device designed to enhance and extend WiFi coverage in the New Unica range. This wireless repeater is suitable for use in a variety of applications, functioning as a mechanism with a flush mount for seamless integration. With a clean and modern white color. The repeater is equipped with a push button actuator, allowing convenient ON OFF switching. The device is easy to install with a clip on support fixing mode, ensuring a secure and stable placement. This WiFi Repeater is a reliable solution for extending and strengthening WiFi signals in residential and commercial settings.
Mercury free
RoHS compliant
Toxic heavy metal free
Green Premium product
IP20 degree of protection
Related links
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- TP-Link RE700X 1 Port WiFi Extender, IEEE 802.11 a/b/g/n
- Edimax AC2600 1 Port WiFi Extender 1733Mbps
- Anybus AWB2030 7 Port WiFi Extender 65Mbps
- Anybus AWB2031 7 Port WiFi Extender 65Mbps
- Anybus AWB6000 7 Port WiFi Extender, IEEE 802.11 n
- MOXA AWK-1131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
