TP-Link 1 Port Wireless Access Point, IEEE 802.11 b/g/n, 300Mbps
- RS Stock No.:
- 255-8454
- Distrelec Article No.:
- 302-52-122
- Mfr. Part No.:
- TL-WA801N
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€55.08
(exc. VAT)
€67.75
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.08 |
*price indicative
- RS Stock No.:
- 255-8454
- Distrelec Article No.:
- 302-52-122
- Mfr. Part No.:
- TL-WA801N
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11 B/G/N | |
| Network Speed | 300Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Supported Frequency Bands | 2.4GHz | |
| Wireless Data Rate | 300Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2-PSK, WPA, WPA2, WEP | |
| Standards/Approvals | IEEE 802.11b/g/n | |
| Width | 181.6mm | |
| Depth | 129.5mm | |
| Height | 36.2mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11 B/G/N | ||
Network Speed 300Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Supported Frequency Bands 2.4GHz | ||
Wireless Data Rate 300Mbps | ||
Wi-Fi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2-PSK, WPA, WPA2, WEP | ||
Standards/Approvals IEEE 802.11b/g/n | ||
Width 181.6mm | ||
Depth 129.5mm | ||
Height 36.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link TL-WA801N supports Access Point, Range Extender, Client and Multi-SSID modes to provide a more dynamic and comprehensive experience for all the users.With 2x 2 MIMO technology, TL-WA801N reaches speeds of up to 300 Mbps, the maximum speed available on a single 2.4 GHz band, working smoothly with bandwidth-intensive tasks including VoIP, HD streaming, or online gaming without lag.Moreever,it transform your existing wired network into a wireless network.
Ensures quick and simple installation without hassle
Conveniently power on or off your router as required
Enables or disables device access based on MAC address
Related links
- TP-Link 1 Port Wireless Access Point 300Mbps
- D-Link Wireless N Range Extender 1 Port Wireless Access Point 300Mbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
- TP-Link EAP115 1 Port Wireless Access Point 100Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
