Weidmüller US 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps
- RS Stock No.:
- 287-4723
- Distrelec Article No.:
- 303-75-990
- Mfr. Part No.:
- 2536700000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€1,001.98
(exc. VAT)
€1,232.44
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,001.98 |
*price indicative
- RS Stock No.:
- 287-4723
- Distrelec Article No.:
- 303-75-990
- Mfr. Part No.:
- 2536700000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac | |
| Network Speed | 100Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Wireless Data Rate | 300Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 2 | |
| Security Protocols | AES, WPA2, WPA | |
| Weight | 880g | |
| Standards/Approvals | IEEE 802.11i for Wireless Security, IEEE 802.11 a/b/g/n for Wireless LAN, IEEE 802.3 for 10BaseT | |
| Height | 135mm | |
| Depth | 105mm | |
| Width | 52.7mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac | ||
Network Speed 100Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Wireless Data Rate 300Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 2 | ||
Security Protocols AES, WPA2, WPA | ||
Weight 880g | ||
Standards/Approvals IEEE 802.11i for Wireless Security, IEEE 802.11 a/b/g/n for Wireless LAN, IEEE 802.3 for 10BaseT | ||
Height 135mm | ||
Depth 105mm | ||
Width 52.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Weidmuller WLAN access point is IEEE 802.11a/b/g/n compliant. It features MIMO technology for up to 300 Mbit/s data rates, fast roaming for uninterrupted connection switching, and supports DFS in the 5 GHz band.
DFS support in the 5 GHz band
Integrated DI/DOs for monitoring and alarms
Related links
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
- Weidmüller EU 2 Port Wireless Access Point 100Mbps
- Weidmüller US 2 Port Wireless Access Point 100Mbps
- Weidmüller US 1 Port Wireless Access Point 100Mbps
- TP-Link EAP115 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W778-1 2 Port Wireless Access Point 100Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W721-1 1 Port Wireless Access Point 100Mbps
