TP-Link EAP110 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps
- RS Stock No.:
- 638-012
- Mfr. Part No.:
- EAP110
- Manufacturer:
- TP-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-012
- Mfr. Part No.:
- EAP110
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Network Speed | 100Mbps | |
| Wireless Data Rate | 300Mbps | |
| Wi-Fi Band | 2.4GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2 | |
| Depth | 37.1mm | |
| Height | 37.1mm | |
| Width | 205.5mm | |
| Standards/Approvals | IEEE 802.11 a/b/g/n/ac | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Network Speed 100Mbps | ||
Wireless Data Rate 300Mbps | ||
Wi-Fi Band 2.4GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2 | ||
Depth 37.1mm | ||
Height 37.1mm | ||
Width 205.5mm | ||
Standards/Approvals IEEE 802.11 a/b/g/n/ac | ||
- COO (Country of Origin):
- CN
The TP-Link N300 Wireless N Ceiling Mount Access Point features a cloud centralized management and Omada app for ultra convenience and easy management. It supports passive PoE for convenient installation up to 100meters2. Its ceiling mounting design with chassis makes it easy to deploy on a wall or ceiling.
Multi-SSID divides multiple wireless networks for different user groups
Enterprise class Wi-Fi security help to decrease network security threats
Supports management VLAN for an enhanced network management
Related links
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
- TP-Link EAP115 1 Port Wireless Access Point 100Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- TP-Link EAP772 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
- TP-Link AX3000 1 Port Wireless Access Point 2402Mbps
