- RS Stock No.:
- 124-5145
- Mfr. Part No.:
- 146179-8021
- Manufacturer:
- Molex
39 In stock for delivery within 2 working days
Added
Price Each
€8.48
(exc. VAT)
€10.43
(inc. VAT)
Units | Per unit |
1 - 9 | €8.48 |
10 - 24 | €8.25 |
25 - 49 | €8.03 |
50 - 99 | €7.82 |
100 + | €7.61 |
- RS Stock No.:
- 124-5145
- Mfr. Part No.:
- 146179-8021
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Wireless Charging Coils with NuCurrent Technology
Molex wireless charging coils support low,high and proprietry frequencies.The compact coils are ideal for a varied range of applications and are ideal for space constrained devices.The coils are produced on standard PCB or copper flex which withstands enviroments with high vibration, heat and humidity.
Applications
Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications
Molex Wireless Charging Coil Receiver, 4μH, 35.02mm - 146179 Series - 146179-8021
Looking for a convenient way to power your mobile devices without having to plug them in? This wireless charging coil receiver from Molex will do the job. It has a copper coil that creates an electromagnetic field from wireless signals, which will then transfer energy to your devices. This component has a compact diameter of 35.02mm so it's ideal when space is limited. It can be used with a wide range of mobile devices and accessories requiring up to 2.5W of power output.
Features & Benefits
Can accommodate multiple-frequency functionality in one slim assembly
Superior vibration resistance for use in harsh environments
Wide operating temperature range of -10°C to +40°C for thermal balance in demanding conditions
Generates low heat for faster charging
NuCurrent technology allows for charging through a wooden surface
Superior vibration resistance for use in harsh environments
Wide operating temperature range of -10°C to +40°C for thermal balance in demanding conditions
Generates low heat for faster charging
NuCurrent technology allows for charging through a wooden surface
Applications
Wearable gadgets
Digital cameras
Bluetooth headsets
Low-power applications
Digital cameras
Bluetooth headsets
Low-power applications
Can you overcharge a smartphone's battery with a wireless charger?
No, you can't overcharge a smartphone's battery with a wireless charger. However, keeping it at 100% all the time will slowly degrade the battery.
Specifications
Attribute | Value |
---|---|
Inductance | 4 μH |
Function | Receiver |
Maximum DC Resistance | 235mΩ |
Q Factor | 115 |
Series | 146179 |
Core Material | Copper |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -10°C |
Inductance Tolerance | ±2 % |
Dimensions | 35.02 (Dia.) x 06mm |
Diameter | 35.02mm |
Height | 0.6mm |