Tegera NZM Grey, White Leather Work Gloves, Size 11
- RS Stock No.:
- 115-790
- Mfr. Part No.:
- 215-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€281.23
(exc. VAT)
€345.91
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €281.23 | €23.436 |
*price indicative
- RS Stock No.:
- 115-790
- Mfr. Part No.:
- 215-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Grey, White | |
| Number of Gloves | 24 | |
| Series | NZM | |
| Safety Standard | EN, IEC | |
| Resistance Features | Grazes, Blisters, Cut Injuries, Lacerations, Abrasion injuries, Scratch Resistant | |
| Standards/Approvals | IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Grey, White | ||
Number of Gloves 24 | ||
Series NZM | ||
Safety Standard EN, IEC | ||
Resistance Features Grazes, Blisters, Cut Injuries, Lacerations, Abrasion injuries, Scratch Resistant | ||
Standards/Approvals IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
