Tegera NZM Grey, White Leather Work Gloves, Size 7

Subtotal (1 pack of 12 pairs)*

€281.23

(exc. VAT)

€345.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€281.23€23.436

*price indicative

RS Stock No.:
115-793
Mfr. Part No.:
215-7
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

7

Product Type

Work Gloves

Material

Leather

Colour

Grey, White

Series

NZM

Safety Standard

EN, IEC

Number of Gloves

24

Resistance Features

Scratch Resistant, Abrasion injuries, Cut Injuries, Grazes, Blisters, Lacerations

Standards/Approvals

4-1, IEC/EN 60947-2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy