Tegera 2301 Blue, Yellow Latex, Neoprene Work Gloves, Size 10
- RS Stock No.:
- 115-807
- Mfr. Part No.:
- 2301-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€41.33
(exc. VAT)
€50.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.33 | €3.444 |
*price indicative
- RS Stock No.:
- 115-807
- Mfr. Part No.:
- 2301-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Lining Material | Flock | |
| Material | Latex, Neoprene | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | Yes | |
| Series | 2301 | |
| Safety Standard | EN 16523:2015 + A1:2018, EN 388:2016+A1:2018 2110X, EN ISO, EN ISO 374-5:2016 VIRUS | |
| Resistance Features | Chemical Protection, Waterproof | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 16523:2015 + A1:2018, EN 388:2016+A1:2018 2110X, EN ISO 374- 1:2016/A1:2018 Type A AKLMNPST, EN ISO 374-5:2016 Virus | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Lining Material Flock | ||
Material Latex, Neoprene | ||
Colour Blue, Yellow | ||
EN 388 Abrasion Yes | ||
Series 2301 | ||
Safety Standard EN 16523:2015 + A1:2018, EN 388:2016+A1:2018 2110X, EN ISO, EN ISO 374-5:2016 VIRUS | ||
Resistance Features Chemical Protection, Waterproof | ||
Number of Gloves 12 | ||
Standards/Approvals EN 16523:2015 + A1:2018, EN 388:2016+A1:2018 2110X, EN ISO 374- 1:2016/A1:2018 Type A AKLMNPST, EN ISO 374-5:2016 Virus | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 2301 Blue Neoprene Work Gloves, Size 9
- Tegera 2301 Blue Neoprene Work Gloves, Size 6
- Tegera 2301 Blue Neoprene Work Gloves, Size 8
- Tegera Blue Neoprene Work Gloves, Size 7
- Tegera 2311 Orange Latex Size 10
- Tegera 241 Black Latex Size 10
- Kimberly Clark G80 Blue Size 7, Neoprene Coating
- Kimberly Clark G80 Blue Size 8, Neoprene Coating
