Kimberly Clark G80 Blue, Yellow Latex Gloves, Size 7, Neoprene Coating
- RS Stock No.:
- 266-4328
- Mfr. Part No.:
- 38741
- Manufacturer:
- Kimberly Clark
Subtotal (1 bag of 5 units)*
€181.68
(exc. VAT)
€223.47
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €181.68 | €36.336 |
*price indicative
- RS Stock No.:
- 266-4328
- Mfr. Part No.:
- 38741
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Latex | |
| Lining Material | Cotton Flock | |
| Colour | Blue, Yellow | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 1 | |
| EN 388 Puncture | 0 | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Series | G80 | |
| Coating | Neoprene | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Gloves | ||
Size 7 | ||
Material Latex | ||
Lining Material Cotton Flock | ||
Colour Blue, Yellow | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 1 | ||
EN 388 Puncture 0 | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Series G80 | ||
Coating Neoprene | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
KleenGuard G80 Neoprene Chemical Resistant Hand Specific Gloves 38741 - Yellow & Blue, 7, 5x12 pairs (120 gloves)
KleenGuard G80 Neoprene Chemical Resistant Gloves are suitable for various activities and offer reliable protection against a wide range of chemical and basic mechanical hazards. Each hand-specific neoprene over latex glove provides enhanced flexibility with a straight cuff and honeycomb structure on the palm to provide excellent grip in wet and dry conditions. These gloves are flock lined for easy donning and extra comfort in extended use. The gloves offer PPE category 3 protection and 0.70 thickness for handling chemicals, oils, grease, alcohols, acids, caustics or solvents. For other glove sizes, see product codes 38742, 38743 and 38744. 5 bags x 12 pairs hand specific, yellow & blue gloves, 7, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, yellow & blue gloves, 7, (120 total)
PPE Category 3 protection. EN 374-1 Type A. Micro-organism protection (Bacteria, Funghi & Virus). EN 388 2110X
Neoprene over Latex formulation - to maximise protection but also flexibility and elasticity.
0.70mm thickness - to increase protection.
Anti-slip pattern with honeycomb structure - to provide excellent grip in wet and dry conditions.
The Kimberly Clark neoprene chemical resistant hand specific gloves are ultimate in chemical protection, comfort and durability. They are a smart choice for cleaning and degreasing, solvent wiping for parts and machinery, handling acids, bases, alcohols, alkalis, phenols and salts and general chemical processing.
60 pairs neoprene chemical resistant gloves per case
Chemical gloves are 27.5 mil thick and measure 12inch long
High resistance to acids, oils, solvents and alkalis
Related links
- Kimberly Clark G80 Blue Size 8, Neoprene Coating
- Kimberly Clark G80 Blue Size 9, Neoprene Coating
- Kimberly Clark G80 Blue Size 10, Neoprene Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Coverguard EUROCHEM NE530 Black Size 7, Neoprene Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
- Kimberly Clark G80 Green Nitrile Gloves Nitrile Coating
