Tegera 169 Black, Brown Leather Work Gloves, Size 12
- RS Stock No.:
- 115-917
- Mfr. Part No.:
- 169-12
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 115-917
- Mfr. Part No.:
- 169-12
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Leather | |
| Colour | Black, Brown | |
| Series | 169 | |
| Safety Standard | EN, IEC, VDE 0660 | |
| Resistance Features | Scratch Resistant, Abrasion injuries, Heat Injuries, Lacerations, Blisters, Burn Injuries, Grazes, Contact with Damp, Cut Injuries, Contact with Dirt | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Leather | ||
Colour Black, Brown | ||
Series 169 | ||
Safety Standard EN, IEC, VDE 0660 | ||
Resistance Features Scratch Resistant, Abrasion injuries, Heat Injuries, Lacerations, Blisters, Burn Injuries, Grazes, Contact with Damp, Cut Injuries, Contact with Dirt | ||
Number of Gloves 12 | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
