Tegera MSC Black, Brown Leather Work Gloves, Size 13
- RS Stock No.:
- 115-918
- Mfr. Part No.:
- 169-13
- Manufacturer:
- Tegera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 115-918
- Mfr. Part No.:
- 169-13
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 13 | |
| Material | Leather | |
| Colour | Black, Brown | |
| Resistance Features | Burn Injuries, Contact with Dirt, Grazes, Cut Injuries, Contact with Damp, Blisters, Abrasion injuries, Scratch Resistant, Heat Injuries, Lacerations | |
| Number of Gloves | 12 | |
| Series | MSC | |
| Safety Standard | EN, IEC, VDE 0660 | |
| Standards/Approvals | CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 13 | ||
Material Leather | ||
Colour Black, Brown | ||
Resistance Features Burn Injuries, Contact with Dirt, Grazes, Cut Injuries, Contact with Damp, Blisters, Abrasion injuries, Scratch Resistant, Heat Injuries, Lacerations | ||
Number of Gloves 12 | ||
Series MSC | ||
Safety Standard EN, IEC, VDE 0660 | ||
Standards/Approvals CE marking, CSA-C22.2 No. 14-10, IEC60947-4-1, UL60947-4-1A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Black Size 13
- Tegera 132A Black Size 13
- Tegera TEGERA Black Size 13
- Tegera Pro Black Size 13
- Tegera TEGERA Grey Size 13
- Tegera TEGERA Grey Blue Synthetic Leather Work Gloves, Size 13
- Tegera Pro 9112 Grey Yellow Synthetic Leather Work Gloves, Size 13
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 13
