Tegera Pro Black, Yellow Synthetic Leather Work Gloves, Size 13
- RS Stock No.:
- 139-617
- Mfr. Part No.:
- 9183-13
- Manufacturer:
- Tegera
Subtotal (1 pair)*
€97.01
(exc. VAT)
€119.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €97.01 |
*price indicative
- RS Stock No.:
- 139-617
- Mfr. Part No.:
- 9183-13
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 13 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Lining Material | Unlined | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | Pro | |
| Resistance Features | Vibration Resistant | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | CAT II, EN ISO 21420:2020, EN 388:2016 + A1:2018, EN ISO | |
| Standards/Approvals | EN ISO 10819:2013/A1:2019, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 13 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Lining Material Unlined | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series Pro | ||
Resistance Features Vibration Resistant | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard CAT II, EN ISO 21420:2020, EN 388:2016 + A1:2018, EN ISO | ||
Standards/Approvals EN ISO 10819:2013/A1:2019, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited glove is exceptionally soft, comfortable, and durable, providing a perfect fit and extra comfort. It offers excellent fingertip sensitivity.
Extra flexible
Very breathable
Related links
- Tegera Pro 9112 Grey Yellow Synthetic Leather Work Gloves, Size 13
- Tegera Pro 9105 Black Yellow Synthetic Leather Work Gloves, Size 13
- Tegera Pro Black Size 10
- Tegera Pro Black Size 12
- Tegera Pro Black Size 9
- Tegera Pro 9183 Black Size 9
- Tegera Pro Black Yellow Synthetic Leather Work Gloves, Size 9
- Tegera Pro 9123 Black Size 8
