Tegera TEGERA Yellow, White Leather, Full Grain Goatskin Welding Gloves, Size 8 350mm
- RS Stock No.:
- 116-052
- Mfr. Part No.:
- 130A-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€210.82
(exc. VAT)
€259.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €210.82 | €17.568 |
*price indicative
- RS Stock No.:
- 116-052
- Mfr. Part No.:
- 130A-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Welding Gloves | |
| Size | 8 | |
| Material | Leather, Full Grain Goatskin | |
| Colour | Yellow, White | |
| Overall Length | 350mm | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | UKCA, EAC, CE, EN 1149-2:1997, EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Welding Gloves | ||
Size 8 | ||
Material Leather, Full Grain Goatskin | ||
Colour Yellow, White | ||
Overall Length 350mm | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Resistance Features Heat Resistant | ||
Standards/Approvals UKCA, EAC, CE, EN 1149-2:1997, EN 12477:2001+A1:2005, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Yellow Full Grain Goatskin Welding Gloves, Size 9 350mm
- Tegera TEGERA Yellow Leather Welding Gloves, Size 6 350mm
- Tegera TEGERA Yellow Leather Welding Gloves, Size 11 350mm
- Tegera TEGERA White Full Grain Goatskin Welding Gloves, Size 7 350mm
- Tegera TEGERA Split cowhide leather Full Grain Goatskin Welding Gloves, Size 8 360mm
- Tegera TEGERA White Leather Welding Gloves, Size 10 350mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 7 360mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 10 360mm
