Tegera TEGERA Leather, Split cowhide leather, Full Grain Goatskin Welding Gloves, Size 10 360mm
- RS Stock No.:
- 118-692
- Mfr. Part No.:
- 118A-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€240.19
(exc. VAT)
€295.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €240.19 | €20.016 |
*price indicative
- RS Stock No.:
- 118-692
- Mfr. Part No.:
- 118A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Welding Gloves | |
| Material | Leather, Split cowhide leather, Full Grain Goatskin | |
| Overall Length | 360mm | |
| Series | TEGERA | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 12 | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 12477:2001+A1:2005, EN 407:2020, CE, EN ISO 21420:2020, UKCA, EN 1149-2:1997, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Welding Gloves | ||
Material Leather, Split cowhide leather, Full Grain Goatskin | ||
Overall Length 360mm | ||
Series TEGERA | ||
Resistance Features Heat Resistant | ||
Number of Gloves 12 | ||
Standards/Approvals EN 388:2016+A1:2018, EN 12477:2001+A1:2005, EN 407:2020, CE, EN ISO 21420:2020, UKCA, EN 1149-2:1997, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 7 360mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 11 360mm
- Tegera TEGERA Split cowhide leather Full Grain Goatskin Welding Gloves, Size 8 360mm
- Tegera TEGERA Leather Split cowhide leather Welding Gloves, Size 12 360mm
- Tegera TEGERA Full Grain Goatskin Leather Welding Gloves, Size 9 360mm
- Tegera TEGERA Yellow Full Grain Goatskin Welding Gloves, Size 8 350mm
- Tegera TEGERA Yellow Full Grain Goatskin Welding Gloves, Size 9 350mm
- Tegera TEGERA White Full Grain Goatskin Welding Gloves, Size 7 350mm
