Tegera 10PG Red Cotton Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 118-679
- Mfr. Part No.:
- 10PG-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€59.62
(exc. VAT)
€73.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.62 | €4.968 |
*price indicative
- RS Stock No.:
- 118-679
- Mfr. Part No.:
- 10PG-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 12 | |
| Series | 10PG | |
| Safety Standard | EN 388:2016+A1:2018 4121X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Chemical Protection, Waterproof | |
| Standards/Approvals | EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type A AKLMPST, EN ISO 374-5:2016 Virus | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
Number of Gloves 12 | ||
Series 10PG | ||
Safety Standard EN 388:2016+A1:2018 4121X, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 VIRUS | ||
Coating Polyvinyl Chloride | ||
Resistance Features Chemical Protection, Waterproof | ||
Standards/Approvals EN16523-1:2015, EN 388:2016+A1:2018 4121X, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type A AKLMPST, EN ISO 374-5:2016 Virus | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Tegera gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Coverguard EUROCHEM 3636 Red Cotton Work Gloves Polyvinyl Chloride Coating
- NITRAS SAFETY NITRAS Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 12910 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 484 White Size 10, Nitrile Coating
