Tegera 12910 Blue Cotton Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-536
- Mfr. Part No.:
- 12910-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€149.83
(exc. VAT)
€184.29
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €149.83 | €24.972 |
*price indicative
- RS Stock No.:
- 115-536
- Mfr. Part No.:
- 12910-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant, Waterproof | |
| Number of Gloves | 12 | |
| Safety Standard | CE, EN 374, EN 388 | |
| Coating | Polyvinyl Chloride | |
| Series | 12910 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN ISO 374- 1:2016/A1:2018 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant, Waterproof | ||
Number of Gloves 12 | ||
Safety Standard CE, EN 374, EN 388 | ||
Coating Polyvinyl Chloride | ||
Series 12910 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN ISO 374- 1:2016/A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec Blue Cotton Work Gloves Polyvinyl Chloride Coating
