Tegera TEGERA White Leather Welding Gloves, Size 8
- RS Stock No.:
- 118-711
- Mfr. Part No.:
- 11CVA-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€597.17
(exc. VAT)
€734.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €597.17 | €49.764 |
*price indicative
- RS Stock No.:
- 118-711
- Mfr. Part No.:
- 11CVA-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016+A1:2018 2121X, EN 12477:2001 + A1:2005, EN | |
| Series | TEGERA | |
| Resistance Features | Heat Resistant | |
| Standards/Approvals | EAC, CE, UKCA | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN ISO 21420:2020, EN 388:2016+A1:2018 2121X, EN 12477:2001 + A1:2005, EN | ||
Series TEGERA | ||
Resistance Features Heat Resistant | ||
Standards/Approvals EAC, CE, UKCA | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA White Leather Welding Gloves, Size 10
- Tegera TEGERA White Leather Work Gloves, Size 8
- Tegera TEGERA Grey Size 8
- Tegera 126A Yellow Size 8, Leather Coating
- Tegera TEGERA White Size 8
- Tegera TEGERA Blue Size 8
- Tegera TEGERA Black White Leather Work Gloves, Size 8
- Tegera TEGERA Yellow Full Grain Goatskin Welding Gloves, Size 8 350mm
