Tegera TEGERA-126A White, Yellow Leather Welding Gloves, Size 11, Leather Coating
- RS Stock No.:
- 118-752
- Mfr. Part No.:
- 126A-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€196.13
(exc. VAT)
€241.24
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €196.13 | €16.344 |
*price indicative
- RS Stock No.:
- 118-752
- Mfr. Part No.:
- 126A-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Welding Gloves | |
| Lining Material | Unlined | |
| Material | Leather | |
| Colour | White, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Leather | |
| Series | TEGERA-126A | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN, EN 388:2016 2111X, EN 420:2003 + A1:2009, EN 12477:2001 + A1:2005 | |
| Standards/Approvals | EN 1149-2:1997, CE, EN 388:2016 2111X, EAC, EN 12477:2001+A1:2005, EN 407:2004 412X4X, EN 420:2003 +A1:2009 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Welding Gloves | ||
Lining Material Unlined | ||
Material Leather | ||
Colour White, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Leather | ||
Series TEGERA-126A | ||
Resistance Features Heat Resistant | ||
Safety Standard EN, EN 388:2016 2111X, EN 420:2003 + A1:2009, EN 12477:2001 + A1:2005 | ||
Standards/Approvals EN 1149-2:1997, CE, EN 388:2016 2111X, EAC, EN 12477:2001+A1:2005, EN 407:2004 412X4X, EN 420:2003 +A1:2009 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera TEGERA-126A White Size 7, Leather Coating
- Tegera TEGERA-126A White Size 9, Leather Coating
- Tegera 126A Yellow Size 8, Leather Coating
- Tegera 126A Yellow Size 10, Leather Coating
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Tegera TEGERA Yellow Leather Welding Gloves, Size 11 350mm
- Tegera TEGERA Leather Full Grain Goatskin Welding Gloves, Size 11 360mm
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
