Coverguard EUROWELD 300 Gold Leather Welding Gloves, Size 11, Leather Coating
- RS Stock No.:
- 275-9561
- Mfr. Part No.:
- 1WEL300011
- Manufacturer:
- Coverguard
Subtotal (1 pack of 6 pairs)*
€82.72
(exc. VAT)
€101.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.72 | €13.787 |
*price indicative
- RS Stock No.:
- 275-9561
- Mfr. Part No.:
- 1WEL300011
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Welding Gloves | |
| Size | 11 | |
| Material | Leather | |
| Colour | Gold | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 4 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 6 | |
| Coating | Leather | |
| Series | EUROWELD 300 | |
| Resistance Features | Electric Resistant, Chemical Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN12477:2001 + A1:2005, EN388:2016 + A1:2018, EN407:2020, EN ISO 21420:2020 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Welding Gloves | ||
Size 11 | ||
Material Leather | ||
Colour Gold | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 4 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 6 | ||
Coating Leather | ||
Series EUROWELD 300 | ||
Resistance Features Electric Resistant, Chemical Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals EN12477:2001 + A1:2005, EN388:2016 + A1:2018, EN407:2020, EN ISO 21420:2020 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Coverguard Gloves are crafted from durable golden split cowhide leather with Kevlar stitching, featuring a choy thumb and fork shaped gussets on the fingers for flexibility. They have a cozy fleece interior and palm reinforcement for added protection. The elasticated wrist and safety cuff in split leather ensure a secure fit, and they have a length of 15cm.
Long service life
Dexterity and comfort
Protective gloves for welders
Protection from mechanical risks
Protective equipment against thermal risks
Related links
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Coverguard EUROWELD 300 Gold Leather Welding Gloves Leather Coating
- Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 11 150mm
- Tegera TEGERA-126A White Size 11, Leather Coating
- Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 9 150mm
- Coverguard EUROWELD 330 Gold Leather Welding Gloves, Size 10 150mm
- Tilsatec COLLIDE MECHANICS Black Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
