Tegera 618 Green, Black Polyester Work Gloves, Size 8, Latex Foam Coating
- RS Stock No.:
- 122-780
- Mfr. Part No.:
- 618-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
€59.76
(exc. VAT)
€73.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.76 | €4.98 |
*price indicative
- RS Stock No.:
- 122-780
- Mfr. Part No.:
- 618-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Polyester | |
| Colour | Green, Black | |
| Series | 618 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex Foam | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion injuries, Scratch Resistant, Lacerations, Contact with Moisture, Grazes, Contact with Dirt | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Polyester | ||
Colour Green, Black | ||
Series 618 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex Foam | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion injuries, Scratch Resistant, Lacerations, Contact with Moisture, Grazes, Contact with Dirt | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera 618 Black Size 10, Latex Foam Coating
- Tegera TEGERA Black Size 9, Latex Foam Coating
- Tegera TEGERA Black Size 7, Latex Foam Coating
- Tegera TEGERA Black Size 11, Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- Showa 346 Grey HPPE Size 8, Latex Foam Coating
- Delta Plus VV733GREEN Blue Polyester Gloves Latex Foam Coating
- uvex D500 Green Polyamide Work Gloves Latex Foam Coating
