uvex D500 Green Polyamide Work Gloves, Size 8, Latex Foam Coating
- RS Stock No.:
- 184-5865
- Mfr. Part No.:
- 6060408
- Manufacturer:
- uvex
Subtotal (1 pair)*
€18.97
(exc. VAT)
€23.33
(inc. VAT)
Last RS stock
- Final 3 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €18.97 |
*price indicative
- RS Stock No.:
- 184-5865
- Mfr. Part No.:
- 6060408
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Polyamide | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| Coating | Latex Foam | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Series | D500 | |
| EN 374 Chemical | No | |
| Standards/Approvals | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Polyamide | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
Coating Latex Foam | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Series D500 | ||
EN 374 Chemical No | ||
Standards/Approvals No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- uvex 60494 Green High Performance Polyethylene Glass Size 8, Latex Foam Coating
- uvex C500 foam Green Bamboo Polyamide Size 9, Latex Foam Coating
- uvex C300 wet Black HPPE Cut Resistant Gloves Latex Foam Coating
- Tegera 618 Green Size 8, Latex Foam Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
- Showa 346 Grey HPPE Size 8, Latex Foam Coating
- Unigloves 275D Black Spandex Work Gloves Latex Foam Coating
- Polyco Healthline Grip It Wet Red Latex Work Gloves Latex Foam Coating
