Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 7
- RS Stock No.:
- 122-845
- Mfr. Part No.:
- 5114-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
€51.48
(exc. VAT)
€63.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.48 | €8.58 |
*price indicative
- RS Stock No.:
- 122-845
- Mfr. Part No.:
- 5114-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Blue, Grey | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Resistance Features | Dry Environment | |
| Safety Standard | EN 388:2016+A1:2018 0111X, EN ISO 21420:2020, TP TC 019:2011 | |
| Number of Gloves | 12 | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Blue, Grey | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Resistance Features Dry Environment | ||
Safety Standard EN 388:2016+A1:2018 0111X, EN ISO 21420:2020, TP TC 019:2011 | ||
Number of Gloves 12 | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera fine assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Unlined and ventilated upper side for breathability. Easy to put on thanks to the elastic band. Suitable for assembly work in areas such as plumbi
Good fit
Extremely good fingertip sensitivity
Extra flexible
Good grip
Comfortable
Related links
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera 325 Black Grey Synthetic Leather Work Gloves Polyurethane Coating
- Tegera 5114 Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 4
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
